16ZLJ470MTA8X11.5 | ||
---|---|---|
DigiKey Part Number | 1189-1549-1-ND - Cut Tape (CT) 1189-1549-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 16ZLJ470MTA8X11.5 | |
Description | CAP ALUM 470UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16ZLJ470MTA8X11.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥1.86840 | ¥93.42 |
100 | ¥1.65170 | ¥165.17 |
500 | ¥1.28214 | ¥641.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.16803 | ¥1,168.03 |
3,000 | ¥1.04844 | ¥3,145.32 |
5,000 | ¥0.97719 | ¥4,885.95 |
10,000 | ¥0.91923 | ¥9,192.30 |
25,000 | ¥0.85902 | ¥21,475.50 |
50,000 | ¥0.82339 | ¥41,169.50 |
100,000 | ¥0.79451 | ¥79,451.00 |