16ZLJ120M5X11 | ||
---|---|---|
DigiKey Part Number | 1189-2201-ND | |
Manufacturer | ||
Manufacturer Product Number | 16ZLJ120M5X11 | |
Description | CAP ALUM 120UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16ZLJ120M5X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.59300 | ¥15.93 |
50 | ¥1.15600 | ¥57.80 |
100 | ¥1.01460 | ¥101.46 |
500 | ¥0.77104 | ¥385.52 |
1,000 | ¥0.69518 | ¥695.18 |
3,000 | ¥0.61532 | ¥1,845.96 |
6,000 | ¥0.56759 | ¥3,405.54 |