10ZLJ150MTA5X11 | ||
---|---|---|
DigiKey Part Number | 1189-1528-1-ND - Cut Tape (CT) 1189-1528-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 10ZLJ150MTA5X11 | |
Description | CAP ALUM 150UF 20% 10V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 10ZLJ150MTA5X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.38200 | ¥13.82 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.87560 | ¥87.56 |
500 | ¥0.66014 | ¥330.07 |
1,000 | ¥0.59267 | ¥592.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59263 | ¥1,185.26 |
4,000 | ¥0.52155 | ¥2,086.20 |
6,000 | ¥0.47900 | ¥2,874.00 |
10,000 | ¥0.44427 | ¥4,442.70 |
50,000 | ¥0.38659 | ¥19,329.50 |
100,000 | ¥0.36919 | ¥36,919.00 |