100ZLJ470M16X31.5 | ||
---|---|---|
DigiKey Part Number | 1189-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 100ZLJ470M16X31.5 | |
Description | CAP ALUM 470UF 20% 100V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 100ZLJ470M16X31.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.452 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥15.26100 | ¥152.61 |
50 | ¥12.03660 | ¥601.83 |
200 | ¥11.04650 | ¥2,209.30 |
600 | ¥9.39655 | ¥5,637.93 |
1,000 | ¥8.89639 | ¥8,896.39 |
2,600 | ¥8.37735 | ¥21,781.11 |
5,000 | ¥8.07069 | ¥40,353.45 |