100ZLJ270M12.5X30 | ||
---|---|---|
DigiKey Part Number | 1189-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | 100ZLJ270M12.5X30 | |
Description | CAP ALUM 270UF 20% 100V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 100ZLJ270M12.5X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥10.21900 | ¥102.19 |
50 | ¥7.89400 | ¥394.70 |
100 | ¥7.17460 | ¥717.46 |
600 | ¥5.96947 | ¥3,581.68 |
1,200 | ¥5.60349 | ¥6,724.19 |
3,000 | ¥5.22280 | ¥15,668.40 |
5,400 | ¥4.99701 | ¥26,983.85 |