M9K701-400L | ||
---|---|---|
DigiKey Part Number | 1868-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | M9K701-400L | |
Description | CONN RCPT 6POS 0.063 GOLD PCB | |
Customer Reference | ||
Detailed Description | 6 Position Receptacle Connector 0.063" (1.60mm) Through Hole Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | - | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.093" (2.35mm) | |
Operating Temperature | -20°C ~ 65°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange | |
Current Rating (Amps) | 1A | |
Voltage Rating | 24VDC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.25000 | ¥132.25 |
10 | ¥117.22100 | ¥1,172.21 |
25 | ¥112.71120 | ¥2,817.78 |
50 | ¥108.20240 | ¥5,410.12 |
100 | ¥102.19160 | ¥10,219.16 |
300 | ¥93.17500 | ¥27,952.50 |
500 | ¥87.16374 | ¥43,581.87 |
1,000 | ¥79.95018 | ¥79,950.18 |