L99-029-1500 | ||
---|---|---|
DigiKey Part Number | 1868-1546-ND | |
Manufacturer | ||
Manufacturer Product Number | L99-029-1500 | |
Description | CBL ASSY 6P PL-USB F RCP 4.92' | |
Customer Reference | ||
Detailed Description | Cable Assembly Rectangular 06 pos Plug, Right Angle to USB A Female Receptacle 4.92' (1.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 06 pos Plug, Right Angle to USB A Female Receptacle | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.92000 | ¥365.92 |
10 | ¥320.44600 | ¥3,204.46 |
25 | ¥306.59920 | ¥7,664.98 |
50 | ¥296.71000 | ¥14,835.50 |
100 | ¥286.81920 | ¥28,681.92 |
300 | ¥270.99470 | ¥81,298.41 |