53Z115-004N | ||
---|---|---|
DigiKey Part Number | 1868-1375-ND | |
Manufacturer | ||
Manufacturer Product Number | 53Z115-004N | |
Description | CONN CAP COVER FOR N TYPE PLUGS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For N Type Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.08000 | ¥149.08 |
10 | ¥129.17000 | ¥1,291.70 |
30 | ¥122.42800 | ¥3,672.84 |
50 | ¥120.65260 | ¥6,032.63 |
100 | ¥106.45820 | ¥10,645.82 |
250 | ¥99.36104 | ¥24,840.26 |
500 | ¥97.23184 | ¥48,615.92 |