19S161-40ML5 | |
---|---|
DigiKey Part Number | 1868-19S161-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 19S161-40ML5 |
Description | STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥84.44700 | ¥844.47 |
25 | ¥79.55360 | ¥1,988.84 |
50 | ¥77.51280 | ¥3,875.64 |
100 | ¥75.47340 | ¥7,547.34 |
300 | ¥67.31413 | ¥20,194.24 |
500 | ¥63.23460 | ¥31,617.30 |
1,000 | ¥55.89119 | ¥55,891.19 |