UEASE | ||
---|---|---|
DigiKey Part Number | UEASE-ND | |
Manufacturer | ||
Manufacturer Product Number | UEASE | |
Description | ML610Q DEBUGGER PROGRAMMER | |
Customer Reference | ||
Detailed Description | ML610Q Lapis Debugger, Programmer (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | ML610Q | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,462.80000 | ¥2,462.80 |