EASE1000 V2 | ||
---|---|---|
DigiKey Part Number | EASE1000V2-ND | |
Manufacturer | ||
Manufacturer Product Number | EASE1000 V2 | |
Description | LAPIS DEBUGGER PROGRAMMER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | ML62Q1000, ML610Q, ML620Q Lapis Debugger, Emulator, Programmer (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | ML62Q1000, ML610Q, ML620Q | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,412.83000 | ¥1,412.83 |
10 | ¥1,353.16300 | ¥13,531.63 |
25 | ¥1,323.31400 | ¥33,082.85 |