SK-BS01-D62Q1577TB | ||
---|---|---|
DigiKey Part Number | 846-SK-BS01-D62Q1577TB-ND | |
Manufacturer | ||
Manufacturer Product Number | SK-BS01-D62Q1577TB | |
Description | ML62Q1577 MCU STARTER KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | ML62Q1577 ML62Q1000 MCU Starter Kit Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | nX-U16/100 | |
Platform | ||
Utilized IC / Part | ML62Q1577 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,738.08000 | ¥1,738.08 |
10 | ¥1,664.61800 | ¥16,646.18 |
25 | ¥1,627.89720 | ¥40,697.43 |