UDZSTE-176.8B | ||
---|---|---|
DigiKey Part Number | UDZSTE-176.8BTR-ND - Tape & Reel (TR) UDZSTE-176.8BCT-ND - Cut Tape (CT) UDZSTE-176.8BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UDZSTE-176.8B | |
Description | DIODE ZENER 6.8V 200MW UMD2 | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount UMD2 | |
Datasheet | Datasheet | |
EDA/CAD Models | UDZSTE-176.8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |