
SST2907AHZGT116 | |
|---|---|
DigiKey Part Number | SST2907AHZGT116TR-ND - Tape & Reel (TR) SST2907AHZGT116CT-ND - Cut Tape (CT) SST2907AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST2907AHZGT116 |
Description | TRANS PNP 60V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST2907AHZGT116 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW68GR | Nexperia USA Inc. | 536 | 1727-BCW68GRCT-ND | ¥1.49000 | Similar |
| BCW68GVL | Nexperia USA Inc. | 9,523 | 1727-7509-1-ND | ¥1.49000 | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1,669 | 1801-MMBT2907ACT-ND | ¥1.74000 | Similar |
| SMMBT2907ALT1G | onsemi | 19,556 | SMMBT2907ALT1GOSCT-ND | ¥1.41000 | Similar |
| SMMBT2907ALT3G | onsemi | 123 | SMMBT2907ALT3GOSCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.58140 | ¥58.14 |
| 500 | ¥0.42244 | ¥211.22 |
| 1,000 | ¥0.37091 | ¥370.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30514 | ¥915.42 |
| 6,000 | ¥0.27189 | ¥1,631.34 |
| 9,000 | ¥0.25490 | ¥2,294.10 |
| 15,000 | ¥0.23579 | ¥3,536.85 |
| 21,000 | ¥0.22447 | ¥4,713.87 |
| 30,000 | ¥0.21345 | ¥6,403.50 |






