
SMMBT2907ALT3G | |
|---|---|
DigiKey Part Number | SMMBT2907ALT3GOSTR-ND - Tape & Reel (TR) SMMBT2907ALT3GOSCT-ND - Cut Tape (CT) SMMBT2907ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT2907ALT3G |
Description | TRANS PNP 60V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT2907ALT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 23,372 | BSR16CT-ND | ¥4.22000 | Similar |
| FSB660A | onsemi | 66 | FSB660ACT-ND | ¥6.12000 | Similar |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48,839 | 1514-CMPT2907ATRPBFREECT-ND | ¥9.35000 | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 10,753 | 1514-CMPT2907AETRPBFREECT-ND | ¥3.06000 | Direct |
| MMBT2907A-G | Comchip Technology | 44,580 | 641-1952-1-ND | ¥1.82000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.51940 | ¥51.94 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33039 | ¥330.39 |
| 2,000 | ¥0.29115 | ¥582.30 |
| 5,000 | ¥0.24848 | ¥1,242.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20945 | ¥2,094.50 |
| 20,000 | ¥0.18842 | ¥3,768.40 |



