SML-Z14VTT86C | ||
---|---|---|
DigiKey Part Number | SML-Z14VTT86CTR-ND - Tape & Reel (TR) SML-Z14VTT86CCT-ND - Cut Tape (CT) SML-Z14VTT86CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-Z14VTT86C | |
Description | LED RED CLEAR 3528 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-Z14VTT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.15700 | ¥41.57 |
100 | ¥2.75070 | ¥275.07 |
1,000 | ¥2.12343 | ¥2,123.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.91879 | ¥3,837.58 |
6,000 | ¥1.79087 | ¥10,745.22 |
10,000 | ¥1.72691 | ¥17,269.10 |
50,000 | ¥1.63097 | ¥81,548.50 |