SML-Z14MTT86C | |
---|---|
DigiKey Part Number | SML-Z14MTT86CTR-ND - Tape & Reel (TR) SML-Z14MTT86CCT-ND - Cut Tape (CT) SML-Z14MTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14MTT86C |
Description | LED YELLOW/GREEN CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14MTT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.71350 | ¥271.35 |
1,000 | ¥2.09511 | ¥2,095.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89317 | ¥3,786.34 |
6,000 | ¥1.76696 | ¥10,601.76 |
10,000 | ¥1.70385 | ¥17,038.50 |
50,000 | ¥1.60919 | ¥80,459.50 |