SML-H12M8TT86C | |
---|---|
DigiKey Part Number | 846-SML-H12M8TT86CTR-ND - Tape & Reel (TR) 846-SML-H12M8TT86CCT-ND - Cut Tape (CT) 846-SML-H12M8TT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12M8TT86C |
Description | LED YELLOW/GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12M8TT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.52mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.18500 | ¥21.85 |
100 | ¥1.45960 | ¥145.96 |
500 | ¥1.00972 | ¥504.86 |
1,000 | ¥0.84141 | ¥841.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75728 | ¥2,271.84 |
6,000 | ¥0.71520 | ¥4,291.20 |
15,000 | ¥0.65209 | ¥9,781.35 |
30,000 | ¥0.61002 | ¥18,300.60 |
75,000 | ¥0.55954 | ¥41,965.50 |
150,000 | ¥0.53640 | ¥80,460.00 |