SLR-56DC3F | ||
---|---|---|
DigiKey Part Number | 846-SLR-56DC3F-ND | |
Manufacturer | ||
Manufacturer Product Number | SLR-56DC3F | |
Description | LED ORANGE CLEAR T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SLR-56DC3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.82200 | ¥28.22 |
100 | ¥1.86410 | ¥186.41 |
1,000 | ¥1.43942 | ¥1,439.42 |
2,000 | ¥1.30066 | ¥2,601.32 |
5,000 | ¥1.21394 | ¥6,069.70 |
10,000 | ¥1.17059 | ¥11,705.90 |
25,000 | ¥1.15325 | ¥28,831.25 |