
RZF020P01TL | |
|---|---|
DigiKey Part Number | RZF020P01TLTR-ND - Tape & Reel (TR) RZF020P01TLCT-ND - Cut Tape (CT) RZF020P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZF020P01TL |
Description | MOSFET P-CH 12V 2A TUMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZF020P01TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 6 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.57300 | ¥45.73 |
| 100 | ¥2.95900 | ¥295.90 |
| 500 | ¥2.26316 | ¥1,131.58 |
| 1,000 | ¥2.03888 | ¥2,038.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75382 | ¥5,261.46 |
| 6,000 | ¥1.61024 | ¥9,661.44 |
| 9,000 | ¥1.53708 | ¥13,833.72 |
| 15,000 | ¥1.45488 | ¥21,823.20 |
| 21,000 | ¥1.40620 | ¥29,530.20 |
| 30,000 | ¥1.35890 | ¥40,767.00 |


