N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU1J002YNTCL

DigiKey Part Number
RU1J002YNTCLTR-ND - Tape & Reel (TR)
RU1J002YNTCLCT-ND - Cut Tape (CT)
RU1J002YNTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RU1J002YNTCL
Description
MOSFET N-CH 50V 200MA UMT3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
RU1J002YNTCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
800mV @ 1mA
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
UMT3F
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,475,686
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.18300¥11.83
100¥0.73270¥73.27
500¥0.53556¥267.78
1,000¥0.47156¥471.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39010¥1,170.30
6,000¥0.34890¥2,093.40
9,000¥0.32789¥2,951.01
15,000¥0.30425¥4,563.75
21,000¥0.29024¥6,095.04
30,000¥0.27661¥8,298.30
Manufacturers Standard Package