N-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5H020TNTL

DigiKey Part Number
RQ5H020TNTLTR-ND - Tape & Reel (TR)
RQ5H020TNTLCT-ND - Cut Tape (CT)
RQ5H020TNTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5H020TNTL
Description
MOSFET N-CH 45V 2A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 10 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
45 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 2A, 4.V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥8.07200¥80.72
100¥5.35900¥535.90
500¥4.19536¥2,097.68
1,000¥3.82074¥3,820.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.34505¥10,035.15
6,000¥3.10560¥18,633.60
9,000¥2.98366¥26,852.94
15,000¥2.84669¥42,700.35
21,000¥2.77045¥58,179.45
Manufacturers Standard Package