P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5E040RPTL

DigiKey Part Number
RQ5E040RPTLTR-ND - Tape & Reel (TR)
RQ5E040RPTLCT-ND - Cut Tape (CT)
RQ5E040RPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E040RPTL
Description
MOSFET P-CH 30V 4A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5E040RPTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRR040P03HZGTLRohm Semiconductor5,778846-RRR040P03HZGTLCT-ND¥11.25000Parametric Equivalent
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥5.64000¥56.40
100¥3.68180¥368.18
500¥2.83958¥1,419.79
1,000¥2.56833¥2,568.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22369¥6,671.07
6,000¥2.05013¥12,300.78
9,000¥1.96171¥17,655.39
15,000¥1.86236¥27,935.40
21,000¥1.80355¥37,874.55
30,000¥1.74639¥52,391.70
Manufacturers Standard Package