P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRR040P03HZGTL

DigiKey Part Number
846-RRR040P03HZGTLTR-ND - Tape & Reel (TR)
846-RRR040P03HZGTLCT-ND - Cut Tape (CT)
846-RRR040P03HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRR040P03HZGTL
Description
MOSFET P-CH 30V 4A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RRR040P03HZGTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Supplier Device Package
TSMT3
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥7.06300¥70.63
100¥4.66100¥466.10
500¥3.62888¥1,814.44
1,000¥3.29634¥3,296.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.87407¥8,622.21
6,000¥2.66152¥15,969.12
9,000¥2.55321¥22,978.89
15,000¥2.43158¥36,473.70
21,000¥2.35958¥49,551.18
30,000¥2.31560¥69,468.00
Manufacturers Standard Package