


RQ3L050GNTB | |
|---|---|
DigiKey Part Number | RQ3L050GNTBTR-ND - Tape & Reel (TR) RQ3L050GNTBCT-ND - Cut Tape (CT) RQ3L050GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L050GNTB |
Description | MOSFET N-CHANNEL 60V 12A 8HSMT |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 14.8W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3L050GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 30 V |
FET Type | Power Dissipation (Max) 14.8W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 61mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6069SFG-13 | Diodes Incorporated | 0 | DMN6069SFG-13-ND | ¥2.23896 | Similar |
| PJQ4460AP_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ4460AP_R2_00001TR-ND | ¥1.13846 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.75700 | ¥67.57 |
| 100 | ¥4.45010 | ¥445.01 |
| 500 | ¥3.45818 | ¥1,729.09 |
| 1,000 | ¥3.13871 | ¥3,138.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.73288 | ¥8,198.64 |
| 6,000 | ¥2.52855 | ¥15,171.30 |
| 9,000 | ¥2.42446 | ¥21,820.14 |
| 15,000 | ¥2.30755 | ¥34,613.25 |
| 21,000 | ¥2.23834 | ¥47,005.14 |
| 30,000 | ¥2.18121 | ¥65,436.30 |



