Parametric Equivalent

PJQ4460AP_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4460AP_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ4460AP_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta), 11A (Tc) 2W (Ta), 20W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 509 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 20W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 72mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4460AP-AU_R2_000A1 | Panjit International Inc. | 5,000 | 3757-PJQ4460AP-AU_R2_000A1CT-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.13846 | ¥5,692.30 |
| 10,000 | ¥1.04554 | ¥10,455.40 |
| 15,000 | ¥0.99819 | ¥14,972.85 |
| 25,000 | ¥0.94499 | ¥23,624.75 |
| 35,000 | ¥0.91349 | ¥31,972.15 |
| 50,000 | ¥0.89316 | ¥44,658.00 |


