DMN6069SFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥9.43000
Datasheet
N-Channel 60 V 5.6A (Ta), 18A (Tc) 930mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6069SFG-13

DigiKey Part Number
DMN6069SFG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN6069SFG-13
Description
MOSFET N-CH 60V 5.6A POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5.6A (Ta), 18A (Tc) 930mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 30 V
FET Type
Power Dissipation (Max)
930mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6069SFG-7Diodes Incorporated0DMN6069SFG-7DICT-ND¥9.43000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.23896¥6,716.88
Manufacturers Standard Package