RQ3L050GNTB | |
---|---|
DigiKey Part Number | RQ3L050GNTBTR-ND - Tape & Reel (TR) RQ3L050GNTBCT-ND - Cut Tape (CT) RQ3L050GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L050GNTB |
Description | MOSFET N-CHANNEL 60V 12A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 14.8W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3L050GNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 14.8W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥3.93660 | ¥393.66 |
500 | ¥3.28920 | ¥1,644.60 |
1,000 | ¥2.79940 | ¥2,799.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49320 | ¥7,479.60 |
6,000 | ¥2.36197 | ¥14,171.82 |
9,000 | ¥2.18701 | ¥19,683.09 |
30,000 | ¥2.16535 | ¥64,960.50 |