RN739FT106 | ||
---|---|---|
DigiKey Part Number | RN739FT106TR-ND - Tape & Reel (TR) RN739FT106CT-ND - Cut Tape (CT) RN739FT106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN739FT106 | |
Description | RF DIODE PIN 50V 100MW UMD3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW UMD3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RN739FT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10640 | ¥77.66 |
100 | ¥2.48410 | ¥248.41 |
250 | ¥2.30684 | ¥576.71 |
500 | ¥1.95186 | ¥975.93 |
1,000 | ¥1.50822 | ¥1,508.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37515 | ¥4,125.45 |
6,000 | ¥1.28642 | ¥7,718.52 |
15,000 | ¥1.19770 | ¥17,965.50 |
30,000 | ¥1.13560 | ¥34,068.00 |