RGS80TS65HRC11 | ||
---|---|---|
DigiKey Part Number | 846-RGS80TS65HRC11-ND | |
Manufacturer | ||
Manufacturer Product Number | RGS80TS65HRC11 | |
Description | IGBT TRNCH FIELD 650V 73A TO247N | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 73 A 272 W Through Hole TO-247N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 73 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 272 W | |
Switching Energy | 1.05mJ (on), 1.03mJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 37ns/112ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
30 | $4.98367 | $149.51 |
120 | $4.45908 | $535.09 |
510 | $3.93445 | $2,006.57 |
1,020 | $3.54101 | $3,611.83 |
2,010 | $3.31805 | $6,669.28 |