RGC80TSX8RGC11 | ||
---|---|---|
DigiKey Part Number | RGC80TSX8RGC11-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC80TSX8RGC11 | |
Description | IGBT TRENCH FLD 1800V 80A TO247N | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1800 V 80 A 535 W Through Hole TO-247N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1800 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 5V @ 15V, 40A | |
Power - Max | 535 W | |
Switching Energy | 1.85mJ (on), 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 468 nC | |
Td (on/off) @ 25°C | 80ns/565ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
30 | ¥61.61400 | ¥1,848.42 |
120 | ¥55.12717 | ¥6,615.26 |
510 | ¥48.64167 | ¥24,807.25 |
1,020 | ¥43.77755 | ¥44,653.10 |