RFN20T2DNZC9 | ||
---|---|---|
DigiKey Part Number | 846-RFN20T2DNZC9-ND | |
Manufacturer | ||
Manufacturer Product Number | RFN20T2DNZC9 | |
Description | DIODE ARRAY GP 200V 20A TO220FN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 Full Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
50 | ¥15.72100 | ¥786.05 |
100 | ¥12.93460 | ¥1,293.46 |
500 | ¥10.94470 | ¥5,472.35 |
1,000 | ¥9.28641 | ¥9,286.41 |
2,000 | ¥8.82210 | ¥17,644.20 |
5,000 | ¥8.49044 | ¥42,452.20 |
10,000 | ¥8.20935 | ¥82,093.50 |