
AD22100AT | |
|---|---|
DigiKey Part Number | 505-AD22100AT-ND |
Manufacturer | |
Manufacturer Product Number | AD22100AT |
Description | SENSOR ANALOG -40C-85C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 85°C 22.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22100AT Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3.7°C) |
Packaging Bag | Test Condition 25°C (-40°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD22100ATZ | Analog Devices Inc. | 459 | 505-AD22100ATZ-ND | ¥93.62000 | Direct |
| LM234Z-3/NOPB | Texas Instruments | 3,231 | LM234Z-3/NOPB-ND | ¥24.23000 | Similar |
| LM234Z-6/NOPB | Texas Instruments | 1,405 | LM234Z-6/NOPB-ND | ¥11.58000 | Similar |
| LM334Z/NOPB | Texas Instruments | 2,254 | LM334ZNS/NOPB-ND | ¥7.61000 | Similar |
| LM60BIZ/LFT3 | Texas Instruments | 887 | 296-LM60BIZ/LFT3CT-ND | ¥12.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 5 | ¥92.02800 | ¥460.14 |
| 10 | ¥88.52200 | ¥885.22 |
| 25 | ¥84.32760 | ¥2,108.19 |
| 50 | ¥81.46280 | ¥4,073.14 |
| 100 | ¥78.83370 | ¥7,883.37 |
| 500 | ¥73.53746 | ¥36,768.73 |
| 1,000 | ¥71.56268 | ¥71,562.68 |

