
AD22100ATZ | |
|---|---|
DigiKey Part Number | 505-AD22100ATZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22100ATZ |
Description | SENSOR ANALOG -40C-85C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 85°C 22.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22100ATZ Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3.7°C) |
Packaging Bulk | Test Condition 25°C (-40°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60BIZ/LFT3 | Texas Instruments | 887 | 296-LM60BIZ/LFT3CT-ND | ¥12.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.62000 | ¥93.62 |
| 5 | ¥84.81800 | ¥424.09 |
| 10 | ¥81.55000 | ¥815.50 |
| 25 | ¥77.64520 | ¥1,941.13 |
| 50 | ¥74.97580 | ¥3,748.79 |
| 100 | ¥72.52950 | ¥7,252.95 |
| 500 | ¥67.60010 | ¥33,800.05 |
| 1,000 | ¥65.76285 | ¥65,762.85 |

