RF4L070BGTCR | |
---|---|
DigiKey Part Number | 846-RF4L070BGTCRTR-ND - Tape & Reel (TR) 846-RF4L070BGTCRCT-ND - Cut Tape (CT) 846-RF4L070BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4L070BGTCR |
Description | NCH 60V 7A, HUML2020L8, POWER MO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta) 2W (Ta) Surface Mount DFN2020-8S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.89300 | ¥48.93 |
100 | ¥3.80670 | ¥380.67 |
500 | ¥3.22660 | ¥1,613.30 |
1,000 | ¥3.19138 | ¥3,191.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19138 | ¥9,574.14 |