
RF201LAM2STFTR | |
|---|---|
DigiKey Part Number | RF201LAM2STFTR-ND - Tape & Reel (TR) RF201LAM2STFCT-ND - Cut Tape (CT) RF201LAM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201LAM2STFTR |
Description | DIODE STANDARD 200V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF201LAM2STFTR Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 2 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF201LAM2STR | Rohm Semiconductor | 16,381 | RF201LAM2SCT-ND | ¥4.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.22600 | ¥52.26 |
| 100 | ¥3.40050 | ¥340.05 |
| 500 | ¥2.61406 | ¥1,307.03 |
| 1,000 | ¥2.36060 | ¥2,360.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.03844 | ¥6,115.32 |
| 6,000 | ¥1.87617 | ¥11,257.02 |
| 9,000 | ¥1.79351 | ¥16,141.59 |
| 15,000 | ¥1.70063 | ¥25,509.45 |
| 21,000 | ¥1.64564 | ¥34,558.44 |
| 30,000 | ¥1.59221 | ¥47,766.30 |









