
DTC143XCAHZGT116 | |
|---|---|
DigiKey Part Number | DTC143XCAHZGT116TR-ND - Tape & Reel (TR) DTC143XCAHZGT116CT-ND - Cut Tape (CT) DTC143XCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XCAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143XCAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.58140 | ¥58.14 |
| 500 | ¥0.42244 | ¥211.22 |
| 1,000 | ¥0.37091 | ¥370.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30514 | ¥915.42 |
| 6,000 | ¥0.27189 | ¥1,631.34 |
| 9,000 | ¥0.25490 | ¥2,294.10 |
| 15,000 | ¥0.23579 | ¥3,536.85 |
| 21,000 | ¥0.22447 | ¥4,713.87 |
| 30,000 | ¥0.21345 | ¥6,403.50 |



