Similar
Similar
Similar

RESD1CANFHT116 | |
|---|---|
DigiKey Part Number | RESD1CANFHT116TR-ND - Tape & Reel (TR) RESD1CANFHT116CT-ND - Cut Tape (CT) RESD1CANFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD1CANFHT116 |
Description | TVS DIODE 24VWM 44VC SSD3 |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | RESD1CANFHT116 Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RESD1CANYFHT116 | Rohm Semiconductor | 0 | 846-RESD1CANYFHT116CT-ND | ¥6.62000 | Similar |
| NUP2105L-AQ | Diotec Semiconductor | 427 | 4878-NUP2105L-AQCT-ND | ¥3.64000 | Similar |
| PJEC24MTA-AU_R1_000A1 | Panjit International Inc. | 23 | 3757-PJEC24MTA-AU_R1_000A1CT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.97845 | ¥2,935.35 |
| 6,000 | ¥0.89021 | ¥5,341.26 |
| 9,000 | ¥0.84522 | ¥7,606.98 |
| 15,000 | ¥0.84056 | ¥12,608.40 |













