44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP2105L-AQ

DigiKey Part Number
4878-NUP2105L-AQTR-ND - Tape & Reel (TR)
4878-NUP2105L-AQCT-ND - Cut Tape (CT)
4878-NUP2105L-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP2105L-AQ
Description
TVS DIODE 24VWM 44VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUP2105L-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
30pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
44V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.22500¥22.25
100¥1.40260¥140.26
500¥1.04516¥522.58
1,000¥0.92946¥929.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78215¥2,346.45
6,000¥0.70783¥4,246.98
9,000¥0.66994¥6,029.46
15,000¥0.62735¥9,410.25
21,000¥0.60212¥12,644.52
30,000¥0.57759¥17,327.70
Manufacturers Standard Package