Similar

RESD1CANYFHT116 | |
|---|---|
DigiKey Part Number | 846-RESD1CANYFHT116TR-ND - Tape & Reel (TR) 846-RESD1CANYFHT116CT-ND - Cut Tape (CT) 846-RESD1CANYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD1CANYFHT116 |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | RESD1CANYFHT116 Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz (Max) |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 26.2V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 44V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2105L-AQ | Diotec Semiconductor | 427 | 4878-NUP2105L-AQCT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.11800 | ¥41.18 |
| 100 | ¥2.65050 | ¥265.05 |
| 500 | ¥2.01854 | ¥1,009.27 |
| 1,000 | ¥1.81460 | ¥1,814.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55542 | ¥4,666.26 |
| 6,000 | ¥1.42484 | ¥8,549.04 |
| 9,000 | ¥1.35829 | ¥12,224.61 |
| 15,000 | ¥1.28352 | ¥19,252.80 |
| 21,000 | ¥1.23924 | ¥26,024.04 |
| 30,000 | ¥1.19621 | ¥35,886.30 |




