
RCX081N20 | |
|---|---|
DigiKey Part Number | RCX081N20-ND |
Manufacturer | |
Manufacturer Product Number | RCX081N20 |
Description | MOSFET N-CH 200V 8A TO220FM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 8A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX081N20 Models |
Category | Vgs(th) (Max) @ Id 5.25V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.23W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 770mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥9.25400 | ¥92.54 |
| 100 | ¥6.18660 | ¥618.66 |
| 500 | ¥4.87122 | ¥2,435.61 |
| 1,000 | ¥4.44797 | ¥4,447.97 |
| 2,000 | ¥4.09200 | ¥8,184.00 |
| 5,000 | ¥3.70686 | ¥18,534.30 |
| 10,000 | ¥3.46899 | ¥34,689.90 |



