RBR1LAM40ATR | ||
---|---|---|
DigiKey Part Number | RBR1LAM40ATR-ND - Tape & Reel (TR) RBR1LAM40ACT-ND - Cut Tape (CT) RBR1LAM40ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBR1LAM40ATR | |
Description | DIODE SCHOTTKY 40V 1A PMDTM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount PMDTM | |
Datasheet | Datasheet | |
EDA/CAD Models | RBR1LAM40ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63760 | ¥818.80 |
1,000 | ¥1.11352 | ¥1,113.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02510 | ¥3,075.30 |
6,000 | ¥0.98254 | ¥5,895.24 |
9,000 | ¥0.88428 | ¥7,958.52 |
30,000 | ¥0.87118 | ¥26,135.40 |
75,000 | ¥0.81878 | ¥61,408.50 |