Similar
Similar

RB558WTL | |
|---|---|
DigiKey Part Number | RB558WTLTR-ND - Tape & Reel (TR) RB558WTLCT-ND - Cut Tape (CT) RB558WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558WTL |
Description | DIODE ARRAY SCHOT 30V 100MA EMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | RB558WTL Models |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Part Status Not For New Designs | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package EMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB558WMTL | Rohm Semiconductor | 20,725 | 846-RB558WMTLCT-ND | ¥1.98000 | Similar |
| 1SS423(TE85L,F) | Toshiba Semiconductor and Storage | 11,507 | 1SS423(TE85LF)CT-ND | ¥4.05000 | Similar |
| BAT54ST-TP | MCC (Micro Commercial Components) | 305,263 | BAT54ST-TPCT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03811 | ¥3,114.33 |
| 6,000 | ¥0.94547 | ¥5,672.82 |
| 9,000 | ¥0.90424 | ¥8,138.16 |











