



BAT54ST-TP | |
|---|---|
DigiKey Part Number | BAT54ST-TPTR-ND - Tape & Reel (TR) BAT54ST-TPCT-ND - Cut Tape (CT) BAT54ST-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ST-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66240 | ¥66.24 |
| 500 | ¥0.48248 | ¥241.24 |
| 1,000 | ¥0.42392 | ¥423.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34913 | ¥1,047.39 |
| 6,000 | ¥0.31134 | ¥1,868.04 |
| 9,000 | ¥0.29205 | ¥2,628.45 |
| 15,000 | ¥0.27035 | ¥4,055.25 |
| 21,000 | ¥0.25748 | ¥5,407.08 |
| 30,000 | ¥0.24496 | ¥7,348.80 |





