RB520VM-40TE-17 | ||
---|---|---|
DigiKey Part Number | 846-RB520VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB520VM-40TE-17CT-ND - Cut Tape (CT) 846-RB520VM-40TE-17DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB520VM-40TE-17 | |
Description | DIODE SCHOTTKY 40V 200MA UMD2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13450 | ¥113.45 |
500 | ¥0.92536 | ¥462.68 |
1,000 | ¥0.68655 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57758 | ¥1,732.74 |
6,000 | ¥0.55222 | ¥3,313.32 |
9,000 | ¥0.47758 | ¥4,298.22 |
30,000 | ¥0.46863 | ¥14,058.90 |
75,000 | ¥0.38804 | ¥29,103.00 |
150,000 | ¥0.38207 | ¥57,310.50 |