RB095BGE-30TL | |
---|---|
DigiKey Part Number | RB095BGE-30TLTR-ND - Tape & Reel (TR) RB095BGE-30TLCT-ND - Cut Tape (CT) RB095BGE-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BGE-30TL |
Description | DIODE ARRAY SCHOTT 30V 6A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BGE-30TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 425 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.20000 | ¥9.20 |
10 | ¥7.54500 | ¥75.45 |
100 | ¥5.86840 | ¥586.84 |
500 | ¥4.97404 | ¥2,487.02 |
1,000 | ¥4.05190 | ¥4,051.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.81434 | ¥9,535.85 |
5,000 | ¥3.63271 | ¥18,163.55 |
12,500 | ¥3.46505 | ¥43,313.12 |