
RB088NS100TL | |
|---|---|
DigiKey Part Number | RB088NS100TLTR-ND - Tape & Reel (TR) RB088NS100TLCT-ND - Cut Tape (CT) RB088NS100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS100TL |
Description | DIODE ARRAY SCHOTT 100V 5A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB088NS100TL Models |
Category | Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHDD16-100C TR13 PBFREE | Central Semiconductor Corp | 538 | 1514-CSHDD16-100CTR13PBFREECT-ND | ¥31.18000 | Similar |
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | ¥15.84715 | Similar |
| DSSK16-01AS-TUB | IXYS | 0 | DSSK16-01AS-TUB-ND | ¥9.14868 | Similar |
| MB30H100CTHE3_B/P | Vishay General Semiconductor - Diodes Division | 0 | 112-MB30H100CTHE3_B/P-ND | ¥8.18564 | Similar |
| MBRB10100CT | Diodes Incorporated | 0 | MBRB10100CTDDI-ND | ¥3.97620 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.22780 | ¥6,227.80 |










