Direct
Similar

VS-MBRB20100CTTRRP | |
|---|---|
DigiKey Part Number | VS-MBRB20100CTTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRB20100CTTRRP |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB20100CTR-M3 | Vishay General Semiconductor - Diodes Division | 3,775 | 112-VS-MBRB20100CTR-M3CT-ND | ¥29.28000 | Direct |
| SRS10100H | Taiwan Semiconductor Corporation | 0 | 1801-SRS10100HTR-ND | ¥4.41168 | Similar |
| STPS20H100CG-TR | STMicroelectronics | 7,697 | 497-2457-1-ND | ¥14.80000 | Similar |




