
NRVBB20100CTT4G | |
|---|---|
DigiKey Part Number | NRVBB20100CTT4GOSTR-ND - Tape & Reel (TR) NRVBB20100CTT4GOSCT-ND - Cut Tape (CT) NRVBB20100CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBB20100CTT4G |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NRVBB20100CTT4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥18.01200 | ¥180.12 |
| 100 | ¥12.47360 | ¥1,247.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.86606 | ¥7,092.85 |
| 1,600 | ¥8.23981 | ¥13,183.70 |

