
CSHDD16-100C TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CSHDD16-100CTR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHDD16-100CTR13PBFREECT-ND - Cut Tape (CT) 1514-CSHDD16-100CTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHDD16-100C TR13 PBFREE |
Description | DIODE ARRAY SCHOT 100V 16A D2PAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 16 A |
Manufacturer Central Semiconductor Corp | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | ¥27.70000 | Similar |
| STPS16H100CG-TR | STMicroelectronics | 185 | 497-12791-1-ND | ¥22.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥20.33600 | ¥203.36 |
| 100 | ¥14.17890 | ¥1,417.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥10.95981 | ¥8,767.85 |
| 1,600 | ¥10.20859 | ¥16,333.74 |
| 2,400 | ¥9.82603 | ¥23,582.47 |
| 4,000 | ¥9.39627 | ¥37,585.08 |
| 5,600 | ¥9.30375 | ¥52,101.00 |

